Part Details for UPD48288118FF-EF25-DW1 by NEC Electronics Group
Overview of UPD48288118FF-EF25-DW1 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD48288118FF-EF25-DW1
UPD48288118FF-EF25-DW1 CAD Models
UPD48288118FF-EF25-DW1 Part Data Attributes
|
UPD48288118FF-EF25-DW1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD48288118FF-EF25-DW1
NEC Electronics Group
DDR DRAM, 16MX18, CMOS, PBGA144, 18.50 X 11 MM, PLASTIC, FBGA-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for UPD48288118FF-EF25-DW1
This table gives cross-reference parts and alternative options found for UPD48288118FF-EF25-DW1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD48288118FF-EF25-DW1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS4288C18GL-33I | DDR DRAM, 16MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | UPD48288118FF-EF25-DW1 vs GS4288C18GL-33I |
GS4288S18L-24I | DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | UPD48288118FF-EF25-DW1 vs GS4288S18L-24I |
MT49H16M18HU-33IT | DDR DRAM, 16MX18, 0.3ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | UPD48288118FF-EF25-DW1 vs MT49H16M18HU-33IT |
UPD48288118AFF-E18-DW1-A | Low Latency DRAM, T-TFBGA, /Tray | Renesas Electronics Corporation | UPD48288118FF-EF25-DW1 vs UPD48288118AFF-E18-DW1-A |
GS4288S18L-25 | DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | UPD48288118FF-EF25-DW1 vs GS4288S18L-25 |
GS4288S18L-33IT | DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | UPD48288118FF-EF25-DW1 vs GS4288S18L-33IT |
UPD48288218AFF-E18-DW1-A | DDR DRAM | Renesas Electronics Corporation | UPD48288118FF-EF25-DW1 vs UPD48288218AFF-E18-DW1-A |
GS4288S18L-33T | DDR DRAM, 16MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | UPD48288118FF-EF25-DW1 vs GS4288S18L-33T |
MT49H16M18FM-3.3 | DDR DRAM, 16MX18, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | UPD48288118FF-EF25-DW1 vs MT49H16M18FM-3.3 |
UPD48288118FF-E50-DW1 | DDR DRAM, 16MX18, CMOS, PBGA144, 18.50 X 11 MM, PLASTIC, FBGA-144 | NEC Electronics Group | UPD48288118FF-EF25-DW1 vs UPD48288118FF-E50-DW1 |