Part Details for UPD4564841G5-A10-9JF by NEC Electronics America Inc
Overview of UPD4564841G5-A10-9JF by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4564841G5-A10-9JF
UPD4564841G5-A10-9JF CAD Models
UPD4564841G5-A10-9JF Part Data Attributes
|
UPD4564841G5-A10-9JF
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD4564841G5-A10-9JF
NEC Electronics America Inc
Synchronous DRAM, 8MX8, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD4564841G5-A10-9JF
This table gives cross-reference parts and alternative options found for UPD4564841G5-A10-9JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4564841G5-A10-9JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81F64842D-102FN | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | FUJITSU Semiconductor Limited | UPD4564841G5-A10-9JF vs MB81F64842D-102FN |
HY57V658020ATC-10S | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | UPD4564841G5-A10-9JF vs HY57V658020ATC-10S |
UPD4564841G5-A10-9JF | Synchronous DRAM, 8MX8, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Elpida Memory Inc | UPD4564841G5-A10-9JF vs UPD4564841G5-A10-9JF |
NT56V6610C0T-8A | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, SSOP2-54 | Nanya Technology Corporation | UPD4564841G5-A10-9JF vs NT56V6610C0T-8A |
MB81F64842D-102LFN | 8MX8 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | FUJITSU Semiconductor Limited | UPD4564841G5-A10-9JF vs MB81F64842D-102LFN |
KM48S8030DT-G800 | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | UPD4564841G5-A10-9JF vs KM48S8030DT-G800 |
MB81F64842C-103LFN | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | FUJITSU Semiconductor Limited | UPD4564841G5-A10-9JF vs MB81F64842C-103LFN |
HY57V658021TC-8 | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | UPD4564841G5-A10-9JF vs HY57V658021TC-8 |
IBM0364804CT3C-260 | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | IBM | UPD4564841G5-A10-9JF vs IBM0364804CT3C-260 |
MB81F64842B-103EFN | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | FUJITSU Semiconductor Limited | UPD4564841G5-A10-9JF vs MB81F64842B-103EFN |