UPD4516161AG5-A80L-9NF
Description: Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50

Overview of UPD4516161AG5-A80L-9NF by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UPD4516161AG5-A80L-9NF by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD4516161AG5-A80L-9NF by NEC Electronics America Inc

UPD4516161AG5-A80L-9NF
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
0.400 INCH, PLASTIC, TSOP2-50
Reach Compliance Code
unknown
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
6 ns
JESD-30 Code
R-PDSO-G50
Length
20.86 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD4516161AG5-A80L-9NF
    NEC Electronics America Inc
    Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
    VS

Alternate Parts for UPD4516161AG5-A80L-9NF

This table gives cross-reference parts and alternative options found for UPD4516161AG5-A80L-9NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4516161AG5-A80L-9NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81F161622B-70FN Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 FUJITSU Limited UPD4516161AG5-A80L-9NF vs MB81F161622B-70FN
UPD4516161DG5-A10-9NF Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 10.16 MM, PLASTIC, TSOP-50 Elpida Memory Inc UPD4516161AG5-A80L-9NF vs UPD4516161DG5-A10-9NF
MB81F161622B-103FN Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 FUJITSU Limited UPD4516161AG5-A80L-9NF vs MB81F161622B-103FN
VG3617161BT-8H Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation UPD4516161AG5-A80L-9NF vs VG3617161BT-8H
AS4LC1M16S0-10TC Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Alliance Semiconductor Corporation UPD4516161AG5-A80L-9NF vs AS4LC1M16S0-10TC
MB81F161622B-75FN Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 FUJITSU Limited UPD4516161AG5-A80L-9NF vs MB81F161622B-75FN
HY57V161610CLTC-10S Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 SK Hynix Inc UPD4516161AG5-A80L-9NF vs HY57V161610CLTC-10S
UPD4516161AG5-A80L-9NF Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Elpida Memory Inc UPD4516161AG5-A80L-9NF vs UPD4516161AG5-A80L-9NF
K4S161622D-TP80 Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 Samsung Semiconductor UPD4516161AG5-A80L-9NF vs K4S161622D-TP80
HY57V161610CLTC-8 Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 SK Hynix Inc UPD4516161AG5-A80L-9NF vs HY57V161610CLTC-8
Part Number Description Manufacturer Compare
IS42S16100A1-10T Synchronous DRAM, 1MX16, 7ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Integrated Silicon Solution Inc UPD4516161AG5-A80L-9NF vs IS42S16100A1-10T
HY57V161610BLTC-15 Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 SK Hynix Inc UPD4516161AG5-A80L-9NF vs HY57V161610BLTC-15
HYB39S16160CT-8 Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 Infineon Technologies AG UPD4516161AG5-A80L-9NF vs HYB39S16160CT-8
IS42S16100B-6T Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 Integrated Silicon Solution Inc UPD4516161AG5-A80L-9NF vs IS42S16100B-6T
M52D16161A-10TIG Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-50 Elite Semiconductor Memory Technology Inc UPD4516161AG5-A80L-9NF vs M52D16161A-10TIG
UPD4218160LG5-A70-7JF Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 NEC Electronics Group UPD4516161AG5-A80L-9NF vs UPD4218160LG5-A70-7JF
W981616BH-6 Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 Winbond Electronics Corp UPD4516161AG5-A80L-9NF vs W981616BH-6
IS45S16100E-6TLA2 Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 Integrated Silicon Solution Inc UPD4516161AG5-A80L-9NF vs IS45S16100E-6TLA2
MSM56V16160DH-15TS-K Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 LAPIS Semiconductor Co Ltd UPD4516161AG5-A80L-9NF vs MSM56V16160DH-15TS-K
VG3617161AT-12 Synchronous DRAM, 1MX16, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation UPD4516161AG5-A80L-9NF vs VG3617161AT-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD4516161AG5-A80L-9NF by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD4516161AG5-A80L-9NF by NEC Electronics America Inc

  • Please alert me when UPD4516161AG5-A80L-9NF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD4516161AG5-A80L-9NF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD4516161AG5-A80L-9NF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD4516161AG5-A80L-9NF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD4516161AG5-A80L-9NF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD4516161AG5-A80L-9NF by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: