Part Details for UPD45128441G5-A80LT-9JF by Elpida Memory Inc
Overview of UPD45128441G5-A80LT-9JF by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UPD45128441G5-A80LT-9JF
UPD45128441G5-A80LT-9JF CAD Models
UPD45128441G5-A80LT-9JF Part Data Attributes
|
UPD45128441G5-A80LT-9JF
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
UPD45128441G5-A80LT-9JF
Elpida Memory Inc
Synchronous DRAM, 32MX4, 6ns, MOS, PDSO54, PLASTIC, TSOP2-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 32MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD45128441G5-A80LT-9JF
This table gives cross-reference parts and alternative options found for UPD45128441G5-A80LT-9JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD45128441G5-A80LT-9JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S280432A-TC1H0 | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | UPD45128441G5-A80LT-9JF vs K4S280432A-TC1H0 |
KM44S32030AT-GL0 | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | UPD45128441G5-A80LT-9JF vs KM44S32030AT-GL0 |
K4S280432M-TL80 | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | UPD45128441G5-A80LT-9JF vs K4S280432M-TL80 |
W981204BH-8H | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | Winbond Electronics Corp | UPD45128441G5-A80LT-9JF vs W981204BH-8H |
VG36128401BT-8H | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Vanguard International Semiconductor Corporation | UPD45128441G5-A80LT-9JF vs VG36128401BT-8H |
KM44S32030AT-FL0 | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | UPD45128441G5-A80LT-9JF vs KM44S32030AT-FL0 |
MT48LC32M4A1TG-8A | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Micron Technology Inc | UPD45128441G5-A80LT-9JF vs MT48LC32M4A1TG-8A |
UPD45128441G5-A80L-9JF | Synchronous DRAM, 32MX4, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NEC Electronics America Inc | UPD45128441G5-A80LT-9JF vs UPD45128441G5-A80L-9JF |
HYB39S128400DT-8 | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | UPD45128441G5-A80LT-9JF vs HYB39S128400DT-8 |
V54C3128404VCLI10 | Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | UPD45128441G5-A80LT-9JF vs V54C3128404VCLI10 |