Part Details for UPD444016LG5-A10Y-7JF-A by Renesas Electronics Corporation
Overview of UPD444016LG5-A10Y-7JF-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD444016LG5-A10Y-7JF-A
UPD444016LG5-A10Y-7JF-A CAD Models
UPD444016LG5-A10Y-7JF-A Part Data Attributes:
|
UPD444016LG5-A10Y-7JF-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD444016LG5-A10Y-7JF-A
Renesas Electronics Corporation
256X16 STANDARD SRAM, 10ns, PDSO44, 10.16 MM, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e6 | |
Length | 18.41 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD444016LG5-A10Y-7JF-A
This table gives cross-reference parts and alternative options found for UPD444016LG5-A10Y-7JF-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD444016LG5-A10Y-7JF-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS74116AGP-10IT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | UPD444016LG5-A10Y-7JF-A vs GS74116AGP-10IT |
UPD444016LG5-A10-7JF | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics America Inc | UPD444016LG5-A10Y-7JF-A vs UPD444016LG5-A10-7JF |
CY7C1041G30-10ZSXIT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | UPD444016LG5-A10Y-7JF-A vs CY7C1041G30-10ZSXIT |
CY7C1041G30-10ZSXE | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | UPD444016LG5-A10Y-7JF-A vs CY7C1041G30-10ZSXE |
GS74116ATP-10T | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | UPD444016LG5-A10Y-7JF-A vs GS74116ATP-10T |
GS74116GP-10T | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | UPD444016LG5-A10Y-7JF-A vs GS74116GP-10T |
IS61LV25616AL-10TL-TR | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | UPD444016LG5-A10Y-7JF-A vs IS61LV25616AL-10TL-TR |
M5M54R16ATP-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mitsubishi Electric | UPD444016LG5-A10Y-7JF-A vs M5M54R16ATP-10 |
MCM6343TS10B | 256KX16 STANDARD SRAM, 10ns, PDSO44, TSOP2-44 | Motorola Mobility LLC | UPD444016LG5-A10Y-7JF-A vs MCM6343TS10B |
CY7C1041CV33-10ZCT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | UPD444016LG5-A10Y-7JF-A vs CY7C1041CV33-10ZCT |