Part Details for UPD44322363GF-A50 by NEC Electronics Group
Overview of UPD44322363GF-A50 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for UPD44322363GF-A50
UPD44322363GF-A50 CAD Models
UPD44322363GF-A50 Part Data Attributes:
|
UPD44322363GF-A50
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD44322363GF-A50
NEC Electronics Group
Cache SRAM, 1MX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for UPD44322363GF-A50
This table gives cross-reference parts and alternative options found for UPD44322363GF-A50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44322363GF-A50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8320V36T-166I | Cache SRAM, 1MX36, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | UPD44322363GF-A50 vs GS8320V36T-166I |
UPD44322361GF-A85 | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD44322363GF-A50 vs UPD44322361GF-A85 |
CY7C1460AV25-167AXC | ZBT SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | UPD44322363GF-A50 vs CY7C1460AV25-167AXC |
AS7C251MPFD36A-167TQC | Standard SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | UPD44322363GF-A50 vs AS7C251MPFD36A-167TQC |
GS8320EV36GT-225I | Cache SRAM, 1MX36, 6ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | UPD44322363GF-A50 vs GS8320EV36GT-225I |
GS8320Z36AGT-200V | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | UPD44322363GF-A50 vs GS8320Z36AGT-200V |
AS7C331MPFS36A-167TQIN | Standard SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | UPD44322363GF-A50 vs AS7C331MPFS36A-167TQIN |
CY7C1444V33-250AC | Cache SRAM, 1MX36, 2.7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | UPD44322363GF-A50 vs CY7C1444V33-250AC |
GS8320FZ36AGT-6.5 | ZBT SRAM, 1MX36, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | UPD44322363GF-A50 vs GS8320FZ36AGT-6.5 |
UPD44321362GF-A50Y | ZBT SRAM, 1MX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD44322363GF-A50 vs UPD44321362GF-A50Y |