Part Details for GS8320Z36AGT-200V by GSI Technology
Overview of GS8320Z36AGT-200V by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Price & Stock for GS8320Z36AGT-200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8320Z36AGT-200V
|
Avnet Americas | SRAM Chip Sync Quad 1.8V/2.5V 36M-Bit 1M x 36 6.5ns/3ns 100-Pin TQFP - Bulk (Alt: GS8320Z36AGT-200V) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9788 / $54.1530 | Buy Now |
DISTI #
464-GS8320Z36AGT200V
|
Mouser Electronics | SRAM 1.8/2.5V 1M x 36 36M RoHS: Compliant | 0 |
|
$44.3500 / $51.9000 | Order Now |
Part Details for GS8320Z36AGT-200V
GS8320Z36AGT-200V CAD Models
GS8320Z36AGT-200V Part Data Attributes
|
GS8320Z36AGT-200V
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8320Z36AGT-200V
GSI Technology
ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 6.5 ns | |
Additional Feature | ALSO OPERATES AT 2.5 | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS8320Z36AGT-200V
This table gives cross-reference parts and alternative options found for GS8320Z36AGT-200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8320Z36AGT-200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8320Z36T-200VT | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320Z36AGT-200V vs GS8320Z36T-200VT |
GS8320Z36AGT-200VT | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-200V vs GS8320Z36AGT-200VT |
GS8320Z36T-200IV | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320Z36AGT-200V vs GS8320Z36T-200IV |
GS8320Z36GT-200IV | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-200V vs GS8320Z36GT-200IV |
GS8320Z36GT-200IVT | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-200V vs GS8320Z36GT-200IVT |
GS8320Z36T-200V | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320Z36AGT-200V vs GS8320Z36T-200V |
GS8320Z36GT-200VT | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-200V vs GS8320Z36GT-200VT |
GS8320Z36GT-200V | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-200V vs GS8320Z36GT-200V |
GS8320Z36AGT-200IVT | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-200V vs GS8320Z36AGT-200IVT |
GS8320Z36AGT-200IV | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320Z36AGT-200V vs GS8320Z36AGT-200IV |