Part Details for UPD44165084AF5-E40-EQ2-A by NEC Electronics Group
Overview of UPD44165084AF5-E40-EQ2-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD44165084AF5-E40-EQ2-A
UPD44165084AF5-E40-EQ2-A CAD Models
UPD44165084AF5-E40-EQ2-A Part Data Attributes
|
UPD44165084AF5-E40-EQ2-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD44165084AF5-E40-EQ2-A
NEC Electronics Group
QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for UPD44165084AF5-E40-EQ2-A
This table gives cross-reference parts and alternative options found for UPD44165084AF5-E40-EQ2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44165084AF5-E40-EQ2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1311BV18-250BZC | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | UPD44165084AF5-E40-EQ2-A vs CY7C1311BV18-250BZC |
UPD44165084AF5-E40-EQ2-A | 2MX8 QDR SRAM, 0.45ns, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | Renesas Electronics Corporation | UPD44165084AF5-E40-EQ2-A vs UPD44165084AF5-E40-EQ2-A |
CY7C1311BV18-250BZXC | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | UPD44165084AF5-E40-EQ2-A vs CY7C1311BV18-250BZXC |
CY7C1311BV18-250BZXI | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | UPD44165084AF5-E40-EQ2-A vs CY7C1311BV18-250BZXI |
UPD44165084AF5-E40Y-EQ2-A | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | UPD44165084AF5-E40-EQ2-A vs UPD44165084AF5-E40Y-EQ2-A |
UPD44165084AF5-E40Y-EQ2 | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 | NEC Electronics Group | UPD44165084AF5-E40-EQ2-A vs UPD44165084AF5-E40Y-EQ2 |
UPD44165084AF5-E40Y-EQ2-A | 2MX8 QDR SRAM, 0.45ns, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | Renesas Electronics Corporation | UPD44165084AF5-E40-EQ2-A vs UPD44165084AF5-E40Y-EQ2-A |
CY7C1311BV18-250BZI | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | UPD44165084AF5-E40-EQ2-A vs CY7C1311BV18-250BZI |