Memory
CY7C1311BV18-250BZXC
Cypress Semiconductor
Description: QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165

Overview of CY7C1311BV18-250BZXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

CAD Models for CY7C1311BV18-250BZXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1311BV18-250BZXC by Cypress Semiconductor

CY7C1311BV18-250BZXC
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
250 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
15 mm
Memory Density
16777216 bit
Memory IC Type
QDR SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Current-Max
0.24 A
Standby Voltage-Min
1.7 V
Supply Current-Max
0.5 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
13 mm
Want to compare parts?
  1. CY7C1311BV18-250BZXC
    Cypress Semiconductor
    QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
    VS

Alternate Parts for CY7C1311BV18-250BZXC

This table gives cross-reference parts and alternative options found for CY7C1311BV18-250BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1311BV18-250BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1311BV18-250BZI QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor CY7C1311BV18-250BZXC vs CY7C1311BV18-250BZI
UPD44165084AF5-E40Y-EQ2-A 2MX8 QDR SRAM, 0.45ns, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 Renesas Electronics Corporation CY7C1311BV18-250BZXC vs UPD44165084AF5-E40Y-EQ2-A
UPD44165084AF5-E40Y-EQ2 QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 NEC Electronics Group CY7C1311BV18-250BZXC vs UPD44165084AF5-E40Y-EQ2
UPD44165084AF5-E40-EQ2 QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 NEC Electronics Group CY7C1311BV18-250BZXC vs UPD44165084AF5-E40-EQ2
CY7C1311BV18-250BZXI QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor CY7C1311BV18-250BZXC vs CY7C1311BV18-250BZXI
UPD44165084AF5-E40-EQ2-A 2MX8 QDR SRAM, 0.45ns, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 Renesas Electronics Corporation CY7C1311BV18-250BZXC vs UPD44165084AF5-E40-EQ2-A
CY7C1311AV18-250BZC QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 Cypress Semiconductor CY7C1311BV18-250BZXC vs CY7C1311AV18-250BZC
UPD44165084AF5-E40-EQ2-A QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 NEC Electronics Group CY7C1311BV18-250BZXC vs UPD44165084AF5-E40-EQ2-A
Part Number Description Manufacturer Compare
UPD44165084AF5-E40-EQ2 QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 NEC Electronics Group CY7C1311BV18-250BZXC vs UPD44165084AF5-E40-EQ2
CY7C1311BV18-250BZI QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor CY7C1311BV18-250BZXC vs CY7C1311BV18-250BZI
UPD44165084AF5-E40Y-EQ2 QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 NEC Electronics Group CY7C1311BV18-250BZXC vs UPD44165084AF5-E40Y-EQ2
CY7C1311AV18-250BZC QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 Cypress Semiconductor CY7C1311BV18-250BZXC vs CY7C1311AV18-250BZC
CY7C1311BV18-250BZXI QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor CY7C1311BV18-250BZXC vs CY7C1311BV18-250BZXI
UPD44165084AF5-E40Y-EQ2-A 2MX8 QDR SRAM, 0.45ns, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 Renesas Electronics Corporation CY7C1311BV18-250BZXC vs UPD44165084AF5-E40Y-EQ2-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1311BV18-250BZXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1311BV18-250BZXC by Cypress Semiconductor

  • Please alert me when CY7C1311BV18-250BZXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C1311BV18-250BZXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1311BV18-250BZXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C1311BV18-250BZXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1311BV18-250BZXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1311BV18-250BZXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: