Part Details for UPD4381162GF-A10 by NEC Electronics Group
Overview of UPD4381162GF-A10 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4381162GF-A10
UPD4381162GF-A10 CAD Models
UPD4381162GF-A10 Part Data Attributes:
|
UPD4381162GF-A10
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4381162GF-A10
NEC Electronics Group
ZBT SRAM, 512KX16, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for UPD4381162GF-A10
This table gives cross-reference parts and alternative options found for UPD4381162GF-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4381162GF-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33512PFS16A-150TQC | Standard SRAM, 512KX16, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | UPD4381162GF-A10 vs AS7C33512PFS16A-150TQC |
AS7C33512NTD16A-166HTQC | ZBT SRAM, 512KX16, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | UPD4381162GF-A10 vs AS7C33512NTD16A-166HTQC |
UPD4481162GF-A50Y | ZBT SRAM, 512KX16, 3.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD4381162GF-A10 vs UPD4481162GF-A50Y |
UPD4482161GF-C85Y | Cache SRAM, 512KX16, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD4381162GF-A10 vs UPD4482161GF-C85Y |
UPD4382161GF-A85B | Cache SRAM, 512KX16, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | UPD4381162GF-A10 vs UPD4382161GF-A85B |
UPD4482163GF-A60Y-A | Cache SRAM, 512KX16, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD4381162GF-A10 vs UPD4482163GF-A60Y-A |
UPD4481162GF-C50 | 512KX16 ZBT SRAM, 3.2ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | Renesas Electronics Corporation | UPD4381162GF-A10 vs UPD4481162GF-C50 |
UPD4482162GF-A60Y | Cache SRAM, 512KX16, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD4381162GF-A10 vs UPD4482162GF-A60Y |
AS7C33512NTD16A-100TQC | ZBT SRAM, 512KX16, 12ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | UPD4381162GF-A10 vs AS7C33512NTD16A-100TQC |
UPD4482161GF-C85Y | Cache SRAM, 512KX16, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics America Inc | UPD4381162GF-A10 vs UPD4482161GF-C85Y |