Memory
AS7C33512NTD16A-166HTQC
Alliance Semiconductor Corporation
Description: ZBT SRAM, 512KX16, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100

Overview of AS7C33512NTD16A-166HTQC by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for AS7C33512NTD16A-166HTQC by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C33512NTD16A-166HTQC by Alliance Semiconductor Corporation

AS7C33512NTD16A-166HTQC
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
9 ns
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
8388608 bit
Memory IC Type
ZBT SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.475 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. AS7C33512NTD16A-166HTQC
    Alliance Semiconductor Corporation
    ZBT SRAM, 512KX16, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
    VS

Alternate Parts for AS7C33512NTD16A-166HTQC

This table gives cross-reference parts and alternative options found for AS7C33512NTD16A-166HTQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33512NTD16A-166HTQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD4481161GF-C85 512KX16 ZBT SRAM, 8.5ns, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 Renesas Electronics Corporation AS7C33512NTD16A-166HTQC vs UPD4481161GF-C85
AS7C33512PFS16A-166TQC Standard SRAM, 512KX16, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Integrated Silicon Solution Inc AS7C33512NTD16A-166HTQC vs AS7C33512PFS16A-166TQC
UPD4481162GF-A50 ZBT SRAM, 512KX16, 3.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics America Inc AS7C33512NTD16A-166HTQC vs UPD4481162GF-A50
UPD4482161GF-C85-A Cache SRAM, 512KX16, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics America Inc AS7C33512NTD16A-166HTQC vs UPD4482161GF-C85-A
AS7C33512PFS16A-166TQI Standard SRAM, 512KX16, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Integrated Silicon Solution Inc AS7C33512NTD16A-166HTQC vs AS7C33512PFS16A-166TQI
AS7C33512PFS16A2-133TQI Standard SRAM, 512KX16, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C33512NTD16A-166HTQC vs AS7C33512PFS16A2-133TQI
UPD4482162GF-C60 Cache SRAM, 512KX16, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics America Inc AS7C33512NTD16A-166HTQC vs UPD4482162GF-C60
UPD4481162GF-A50Y ZBT SRAM, 512KX16, 3.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group AS7C33512NTD16A-166HTQC vs UPD4481162GF-A50Y
AS7C3512K16Z-5TQC ZBT SRAM, 512KX16, 5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C33512NTD16A-166HTQC vs AS7C3512K16Z-5TQC
UPD4381162GF-A75 ZBT SRAM, 512KX16, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 NEC Electronics Group AS7C33512NTD16A-166HTQC vs UPD4381162GF-A75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C33512NTD16A-166HTQC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C33512NTD16A-166HTQC by Alliance Semiconductor Corporation

  • Please alert me when AS7C33512NTD16A-166HTQC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS7C33512NTD16A-166HTQC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C33512NTD16A-166HTQC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS7C33512NTD16A-166HTQC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C33512NTD16A-166HTQC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C33512NTD16A-166HTQC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: