Part Details for UPD43256BGW-A10-9KL-A by Renesas Electronics Corporation
Overview of UPD43256BGW-A10-9KL-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD43256BGW-A10-9KL-A
UPD43256BGW-A10-9KL-A CAD Models
UPD43256BGW-A10-9KL-A Part Data Attributes
|
UPD43256BGW-A10-9KL-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD43256BGW-A10-9KL-A
Renesas Electronics Corporation
32KX8 STANDARD SRAM, 100ns, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, REVERSE, TSOP1-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e6 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for UPD43256BGW-A10-9KL-A
This table gives cross-reference parts and alternative options found for UPD43256BGW-A10-9KL-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD43256BGW-A10-9KL-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD43256BGW-A10X-9KL | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | NEC Electronics America Inc | UPD43256BGW-A10-9KL-A vs UPD43256BGW-A10X-9KL |
UPD43256BGW-A10X-9KL | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28 | NEC Electronics Group | UPD43256BGW-A10-9KL-A vs UPD43256BGW-A10X-9KL |
UPD43256BGW-A10-9KL | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28 | NEC Electronics Group | UPD43256BGW-A10-9KL-A vs UPD43256BGW-A10-9KL |
UPD43256BGW-A10-9KL | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, PLASTIC, REVERSE, TSOP1-28 | NEC Electronics America Inc | UPD43256BGW-A10-9KL-A vs UPD43256BGW-A10-9KL |
UPD43256BGW-A10-9KL-A | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, REVERSE, TSOP1-28 | NEC Electronics Group | UPD43256BGW-A10-9KL-A vs UPD43256BGW-A10-9KL-A |
UPD43256BGW-A10-9KL | IC,SRAM,32KX8,CMOS,TSSOP,28PIN,PLASTIC | Renesas Electronics Corporation | UPD43256BGW-A10-9KL-A vs UPD43256BGW-A10-9KL |