Part Details for TC55257DFTL-85V by Toshiba America Electronic Components
Overview of TC55257DFTL-85V by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55257DFTL-85V
TC55257DFTL-85V CAD Models
TC55257DFTL-85V Part Data Attributes:
|
TC55257DFTL-85V
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55257DFTL-85V
Toshiba America Electronic Components
IC 32K X 8 STANDARD SRAM, 85 ns, PDSO28, PLASTIC, TSOP-28, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP | |
Package Description | 0.55 MM PITCH, PLASTIC, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for TC55257DFTL-85V
This table gives cross-reference parts and alternative options found for TC55257DFTL-85V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55257DFTL-85V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62256SC10LLG1 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | TC55257DFTL-85V vs U62256SC10LLG1 |
UPD43256BGU-85LL-E2-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | TC55257DFTL-85V vs UPD43256BGU-85LL-E2-A |
UPD43256BGU-B15 | Standard SRAM, 32KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics Group | TC55257DFTL-85V vs UPD43256BGU-B15 |
UPD43256BGW-A10-9KL-A | 32KX8 STANDARD SRAM, 100ns, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, REVERSE, TSOP1-28 | Renesas Electronics Corporation | TC55257DFTL-85V vs UPD43256BGW-A10-9KL-A |
UPD43256BGW-A85X-9KL-A | 32KX8 STANDARD SRAM, 85ns, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Renesas Electronics Corporation | TC55257DFTL-85V vs UPD43256BGW-A85X-9KL-A |
HM65256BLFP-12T | 32KX8 PSEUDO STATIC RAM, 120ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | TC55257DFTL-85V vs HM65256BLFP-12T |
UPD43256BGU-85L-E2-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | TC55257DFTL-85V vs UPD43256BGU-85L-E2-A |
UPD43256BGU-A12-A | 32KX8 STANDARD SRAM, 120ns, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | Renesas Electronics Corporation | TC55257DFTL-85V vs UPD43256BGU-A12-A |
UPD43256BGU-A85-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | TC55257DFTL-85V vs UPD43256BGU-A85-A |
U62256SK10LL | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | TC55257DFTL-85V vs U62256SK10LL |