Part Details for UPD43256BGW-10X-9JL by NEC Electronics Group
Overview of UPD43256BGW-10X-9JL by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD43256BGW-10X-9JL
UPD43256BGW-10X-9JL CAD Models
UPD43256BGW-10X-9JL Part Data Attributes:
|
UPD43256BGW-10X-9JL
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD43256BGW-10X-9JL
NEC Electronics Group
Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | BATTERY BACKUP | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for UPD43256BGW-10X-9JL
This table gives cross-reference parts and alternative options found for UPD43256BGW-10X-9JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD43256BGW-10X-9JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD43256BGW-85LL-9JL-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, TSOP1-28 | NEC Electronics Group | UPD43256BGW-10X-9JL vs UPD43256BGW-85LL-9JL-A |
UPD43256BGW-B10-9JL-A | 32KX8 STANDARD SRAM, 100ns, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, TSOP1-28 | Renesas Electronics Corporation | UPD43256BGW-10X-9JL vs UPD43256BGW-B10-9JL-A |
UPD43256BGW-B15 | 32KX8 STANDARD SRAM, 85ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Renesas Electronics Corporation | UPD43256BGW-10X-9JL vs UPD43256BGW-B15 |
UPD43256BGW-A85X-9JL-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | NEC Electronics Group | UPD43256BGW-10X-9JL vs UPD43256BGW-A85X-9JL-A |
UPD43256BGW-A12-9JL-A | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, TSOP1-28 | NEC Electronics Group | UPD43256BGW-10X-9JL vs UPD43256BGW-A12-9JL-A |
UPD43256BGW-85LL | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | NEC Electronics Group | UPD43256BGW-10X-9JL vs UPD43256BGW-85LL |
UPD43256BGW-85L-9JL | 32KX8 STANDARD SRAM, 85ns, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, PLASTIC, TSOP1-28 | Renesas Electronics Corporation | UPD43256BGW-10X-9JL vs UPD43256BGW-85L-9JL |
UPD43256BGW-B12 | 32KX8 STANDARD SRAM, 85ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Renesas Electronics Corporation | UPD43256BGW-10X-9JL vs UPD43256BGW-B12 |
TC55257DFTL-70V | IC 32K X 8 STANDARD SRAM, 70 ns, PDSO28, PLASTIC, TSOP-28, Static RAM | Toshiba America Electronic Components | UPD43256BGW-10X-9JL vs TC55257DFTL-70V |
UPD43256BGW-85L-9JL-A | 32KX8 STANDARD SRAM, 85ns, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, PLASTIC, TSOP1-28 | Renesas Electronics Corporation | UPD43256BGW-10X-9JL vs UPD43256BGW-85L-9JL-A |