Memory
UPD431000AGW-85L-E2
Description: Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32

Overview of UPD431000AGW-85L-E2 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for UPD431000AGW-85L-E2 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD431000AGW-85L-E2 by NEC Electronics Group

UPD431000AGW-85L-E2
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
85 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.95 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.3 mm
Want to compare parts?
  1. UPD431000AGW-85L-E2
    NEC Electronics Group
    Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
    VS

Alternate Parts for UPD431000AGW-85L-E2

This table gives cross-reference parts and alternative options found for UPD431000AGW-85L-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD431000AGW-85L-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC551001CFI-85L IC 128K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components UPD431000AGW-85L-E2 vs TC551001CFI-85L
UPD431000GW-85L Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, MINI, PLASTIC, FP-32 NEC Electronics America Inc UPD431000AGW-85L-E2 vs UPD431000GW-85L
HY628100LG-85 Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, SOP-32 SK Hynix Inc UPD431000AGW-85L-E2 vs HY628100LG-85
UPD431000AGW-85L-E2-A Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 NEC Electronics Group UPD431000AGW-85L-E2 vs UPD431000AGW-85L-E2-A
SRM20100LM85 Standard SRAM, 128KX8, 85ns, CMOS, PDSO32 Epson Electronics America Inc UPD431000AGW-85L-E2 vs SRM20100LM85
M5M51008AFP-85L Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Mitsubishi Electric UPD431000AGW-85L-E2 vs M5M51008AFP-85L
HM628128BLFP-8 Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd UPD431000AGW-85L-E2 vs HM628128BLFP-8
HM628128BLFP-8SL Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd UPD431000AGW-85L-E2 vs HM628128BLFP-8SL
SRM20100LLM85 Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP6-32 Seiko Epson Corporation UPD431000AGW-85L-E2 vs SRM20100LLM85
UPD431000AGW-85L-E2 128KX8 STANDARD SRAM, 85ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Renesas Electronics Corporation UPD431000AGW-85L-E2 vs UPD431000AGW-85L-E2
Part Number Description Manufacturer Compare
TC55V2001TR-10L IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components UPD431000AGW-85L-E2 vs TC55V2001TR-10L
DPS128M8AG-70I Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 B&B Electronics Manufacturing Company UPD431000AGW-85L-E2 vs DPS128M8AG-70I
MSM8128WI-55 Standard SRAM, 128KX8, 55ns, CMOS, CQCC32 Mosaic Semiconductor Inc UPD431000AGW-85L-E2 vs MSM8128WI-55
5962-8959819MZC Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components UPD431000AGW-85L-E2 vs 5962-8959819MZC
AS7C31024LL-55TI Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Alliance Semiconductor Corporation UPD431000AGW-85L-E2 vs AS7C31024LL-55TI
U62H1708TA55G1 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 ZMDI UPD431000AGW-85L-E2 vs U62H1708TA55G1
HM658128DP-15 Pseudo Static RAM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd UPD431000AGW-85L-E2 vs HM658128DP-15
PDM41024SA12TSO Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Paradigm Technology Inc UPD431000AGW-85L-E2 vs PDM41024SA12TSO
TC518129AFTL-10 IC 128K X 8 PSEUDO STATIC RAM, 100 ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32, Static RAM Toshiba America Electronic Components UPD431000AGW-85L-E2 vs TC518129AFTL-10
UPD431000AGW-85L-E2-A Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 NEC Electronics Group UPD431000AGW-85L-E2 vs UPD431000AGW-85L-E2-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD431000AGW-85L-E2 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD431000AGW-85L-E2 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD431000AGW-85L-E2 would you like to use for your alert(s)?
  • Please alert me when UPD431000AGW-85L-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD431000AGW-85L-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD431000AGW-85L-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD431000AGW-85L-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD431000AGW-85L-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD431000AGW-85L-E2 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: