Part Details for UPD42S4280LG5-A70 by NEC Electronics America Inc
Overview of UPD42S4280LG5-A70 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD42S4280LG5-A70
UPD42S4280LG5-A70 CAD Models
UPD42S4280LG5-A70 Part Data Attributes
|
UPD42S4280LG5-A70
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD42S4280LG5-A70
NEC Electronics America Inc
Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, 0.300 INCH, PLASTIC, TSOP2-44/40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH | |
JESD-30 Code | R-PDSO-G40 | |
Memory Density | 4718592 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.13 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPD42S4280LG5-A70
This table gives cross-reference parts and alternative options found for UPD42S4280LG5-A70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD42S4280LG5-A70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD424280AG5M-60 | Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 | NEC Electronics America Inc | UPD42S4280LG5-A70 vs UPD424280AG5M-60 |
KM418C256BLTR-6 | Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 | Samsung Semiconductor | UPD42S4280LG5-A70 vs KM418C256BLTR-6 |
KM418C256AT-6 | Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, PLASTIC, TSOP2-44/40 | Samsung Semiconductor | UPD42S4280LG5-A70 vs KM418C256AT-6 |
KM418C256ALLT-6 | Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, PLASTIC, TSOP2-44/40 | Samsung Semiconductor | UPD42S4280LG5-A70 vs KM418C256ALLT-6 |
M5M44190ATP-6S | Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | UPD42S4280LG5-A70 vs M5M44190ATP-6S |
KM418C256BTR-7 | Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 | Samsung Semiconductor | UPD42S4280LG5-A70 vs KM418C256BTR-7 |
M5M4V4280TP-7T | Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | UPD42S4280LG5-A70 vs M5M4V4280TP-7T |
KM418C256BLLTR-6 | Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 | Samsung Semiconductor | UPD42S4280LG5-A70 vs KM418C256BLLTR-6 |
M5M44190ART-8T | Fast Page DRAM, 256KX18, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | UPD42S4280LG5-A70 vs M5M44190ART-8T |
M5M4V4280RT-8ST | Fast Page DRAM, 256KX18, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | UPD42S4280LG5-A70 vs M5M4V4280RT-8ST |