Memory
KM418C256BTR-7
Samsung Semiconductor
Description: Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40

Overview of KM418C256BTR-7 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KM418C256BTR-7 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM418C256BTR-7 by Samsung Semiconductor

KM418C256BTR-7
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2-R, TSOP40/44,.46,32
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4718592 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2-R
Package Equivalence Code
TSOP40/44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM418C256BTR-7
    Samsung Semiconductor
    Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40
    VS

Alternate Parts for KM418C256BTR-7

This table gives cross-reference parts and alternative options found for KM418C256BTR-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM418C256BTR-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM418C256BLLTR-7 Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor KM418C256BTR-7 vs KM418C256BLLTR-7
KM418C256BLTR-7 Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 Samsung Semiconductor KM418C256BTR-7 vs KM418C256BLTR-7
M5M44190ART-7T Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM418C256BTR-7 vs M5M44190ART-7T
HM514190ALRR-7 Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd KM418C256BTR-7 vs HM514190ALRR-7
M5M44190ART-7 Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM418C256BTR-7 vs M5M44190ART-7
Part Number Description Manufacturer Compare
UPD424280AG5M-60 Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 NEC Electronics America Inc KM418C256BTR-7 vs UPD424280AG5M-60
UPD42S4280LG5-A70 Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, 0.300 INCH, PLASTIC, TSOP2-44/40 NEC Electronics America Inc KM418C256BTR-7 vs UPD42S4280LG5-A70
KM418C256BLTR-6 Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 Samsung Semiconductor KM418C256BTR-7 vs KM418C256BLTR-6
KM418C256AT-6 Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, PLASTIC, TSOP2-44/40 Samsung Semiconductor KM418C256BTR-7 vs KM418C256AT-6
KM418C256ALLT-6 Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, PLASTIC, TSOP2-44/40 Samsung Semiconductor KM418C256BTR-7 vs KM418C256ALLT-6
M5M44190ATP-6S Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM418C256BTR-7 vs M5M44190ATP-6S
M5M4V4280TP-7T Fast Page DRAM, 256KX18, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM418C256BTR-7 vs M5M4V4280TP-7T
KM418C256BLLTR-6 Fast Page DRAM, 256KX18, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor KM418C256BTR-7 vs KM418C256BLLTR-6
M5M44190ART-8T Fast Page DRAM, 256KX18, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM418C256BTR-7 vs M5M44190ART-8T
M5M4V4280RT-8ST Fast Page DRAM, 256KX18, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM418C256BTR-7 vs M5M4V4280RT-8ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM418C256BTR-7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM418C256BTR-7 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM418C256BTR-7 would you like to use for your alert(s)?
  • Please alert me when KM418C256BTR-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM418C256BTR-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM418C256BTR-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM418C256BTR-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM418C256BTR-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM418C256BTR-7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: