Part Details for UPD42S4260ALLE-A60 by NEC Electronics Group
Overview of UPD42S4260ALLE-A60 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD42S4260ALLE-A60
UPD42S4260ALLE-A60 CAD Models
UPD42S4260ALLE-A60 Part Data Attributes
|
UPD42S4260ALLE-A60
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD42S4260ALLE-A60
NEC Electronics Group
Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.29 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.7 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD42S4260ALLE-A60
This table gives cross-reference parts and alternative options found for UPD42S4260ALLE-A60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD42S4260ALLE-A60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LC16257DJ-6TR | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | UPD42S4260ALLE-A60 vs MT4LC16257DJ-6TR |
IS41LV16257B-60KL | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-40 | Integrated Silicon Solution Inc | UPD42S4260ALLE-A60 vs IS41LV16257B-60KL |
V53C16256SHNK60 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | UPD42S4260ALLE-A60 vs V53C16256SHNK60 |
MB81V4260S-60PJ | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | FUJITSU Limited | UPD42S4260ALLE-A60 vs MB81V4260S-60PJ |
KM416V256BJ-L6 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, SOJ-40 | Samsung Semiconductor | UPD42S4260ALLE-A60 vs KM416V256BJ-L6 |
UPD42S4170LLE-A60 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NEC Electronics America Inc | UPD42S4260ALLE-A60 vs UPD42S4170LLE-A60 |
MB81V4260S-60PJ | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | FUJITSU Semiconductor Limited | UPD42S4260ALLE-A60 vs MB81V4260S-60PJ |
KM416V256BLLJ-6 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Samsung Semiconductor | UPD42S4260ALLE-A60 vs KM416V256BLLJ-6 |
HY51V4260BSLJC-60 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | SK Hynix Inc | UPD42S4260ALLE-A60 vs HY51V4260BSLJC-60 |
HYB314171BJ-60 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Infineon Technologies AG | UPD42S4260ALLE-A60 vs HYB314171BJ-60 |