Memory
MB81V4260S-60PJ
Description: Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Overview of MB81V4260S-60PJ by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for MB81V4260S-60PJ by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB81V4260S-60PJ by FUJITSU Limited

MB81V4260S-60PJ
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ40,.44
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J40
JESD-609 Code
e0
Length
26.03 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ40,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.75 mm
Self Refresh
YES
Standby Current-Max
0.001 A
Supply Current-Max
0.105 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB81V4260S-60PJ
    FUJITSU Limited
    Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
    VS

Alternate Parts for MB81V4260S-60PJ

This table gives cross-reference parts and alternative options found for MB81V4260S-60PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81V4260S-60PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4LC16257DJ-6TR Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MB81V4260S-60PJ vs MT4LC16257DJ-6TR
IS41LV16257B-60KL Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-40 Integrated Silicon Solution Inc MB81V4260S-60PJ vs IS41LV16257B-60KL
V53C16256SHNK60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation MB81V4260S-60PJ vs V53C16256SHNK60
KM416V256BJ-L6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, SOJ-40 Samsung Semiconductor MB81V4260S-60PJ vs KM416V256BJ-L6
UPD42S4260ALLE-A60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics Group MB81V4260S-60PJ vs UPD42S4260ALLE-A60
UPD42S4170LLE-A60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics America Inc MB81V4260S-60PJ vs UPD42S4170LLE-A60
MB81V4260S-60PJ Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 FUJITSU Semiconductor Limited MB81V4260S-60PJ vs MB81V4260S-60PJ
KM416V256BLLJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, SOJ-40 Samsung Semiconductor MB81V4260S-60PJ vs KM416V256BLLJ-6
HY51V4260BSLJC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 SK Hynix Inc MB81V4260S-60PJ vs HY51V4260BSLJC-60
HYB314171BJ-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG MB81V4260S-60PJ vs HYB314171BJ-60
Part Number Description Manufacturer Compare
UPD42S4170LLE-A60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics America Inc MB81V4260S-60PJ vs UPD42S4170LLE-A60
M5M4V4170RT-6S Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric MB81V4260S-60PJ vs M5M4V4170RT-6S
UPD424260LG5-A60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.300 INCH, PLASTIC, TSOP2-44/40 NEC Electronics America Inc MB81V4260S-60PJ vs UPD424260LG5-A60
HY51V4260BSLJC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 SK Hynix Inc MB81V4260S-60PJ vs HY51V4260BSLJC-60
KM416V256BLLJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, SOJ-40 Samsung Semiconductor MB81V4260S-60PJ vs KM416V256BLLJ-6
M5M4V4170RT-6T Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric MB81V4260S-60PJ vs M5M4V4170RT-6T
V53C16256SHNK60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation MB81V4260S-60PJ vs V53C16256SHNK60
KM416V256BT-L6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor MB81V4260S-60PJ vs KM416V256BT-L6
M5M4V4260TP-6T Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric MB81V4260S-60PJ vs M5M4V4260TP-6T
MT4LC16257DJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MB81V4260S-60PJ vs MT4LC16257DJ-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81V4260S-60PJ by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81V4260S-60PJ by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB81V4260S-60PJ would you like to use for your alert(s)?
  • Please alert me when MB81V4260S-60PJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB81V4260S-60PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81V4260S-60PJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB81V4260S-60PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81V4260S-60PJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81V4260S-60PJ by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: