UPD424410V-70L vs HY514410AT-70 feature comparison

UPD424410V-70L NEC Electronics America Inc

Buy Now Datasheet

HY514410AT-70 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC SK HYNIX INC
Package Description 0.350 INCH, PLASTIC, ZIP-20 TSOP2, TSSOP20/26,.36
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 70 ns 70 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PZIP-T20 R-PDSO-G20
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX4 1MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 10.16 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG DUAL
Width 2.8 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code TSOP
Pin Count 20
I/O Type COMMON
JESD-609 Code e0
Length 17.14 mm
Output Characteristics 3-STATE
Package Equivalence Code TSSOP20/26,.36
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.1 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare UPD424410V-70L with alternatives

Compare HY514410AT-70 with alternatives