UPD424400GS-80-9JD
Description: Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO26, 0.300 INCH, PLASTIC, TSOP2-26

Overview of UPD424400GS-80-9JD by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UPD424400GS-80-9JD by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD424400GS-80-9JD by NEC Electronics America Inc

UPD424400GS-80-9JD
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
0.300 INCH, PLASTIC, TSOP2-26
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G26
Length
17.14 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
26
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UPD424400GS-80-9JD
    NEC Electronics America Inc
    Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO26, 0.300 INCH, PLASTIC, TSOP2-26
    VS

Alternate Parts for UPD424400GS-80-9JD

This table gives cross-reference parts and alternative options found for UPD424400GS-80-9JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424400GS-80-9JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS44400DGA-80 1MX4 FAST PAGE DRAM, 80ns, PDSO20, PLASTIC, TSOP-26/20 Texas Instruments UPD424400GS-80-9JD vs TMS44400DGA-80
MN414400ATT-08 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Panasonic Electronic Components UPD424400GS-80-9JD vs MN414400ATT-08
HM514400DLTT-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 Hitachi Ltd UPD424400GS-80-9JD vs HM514400DLTT-8
MB814400A-80PFTN Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, FP-26/20 FUJITSU Semiconductor Limited UPD424400GS-80-9JD vs MB814400A-80PFTN
MSM514400AL-80TL Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd UPD424400GS-80-9JD vs MSM514400AL-80TL
GM71C4400DT-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, LG Semicon Co Ltd UPD424400GS-80-9JD vs GM71C4400DT-80
MT4C4001JTG-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc UPD424400GS-80-9JD vs MT4C4001JTG-8
GM71C4400BT-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, Goldstar Electron Co Ltd UPD424400GS-80-9JD vs GM71C4400BT-80
UPD424400GS-80-9JD Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26 NEC Electronics Group UPD424400GS-80-9JD vs UPD424400GS-80-9JD
KM44C1000BLT-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 Samsung Semiconductor UPD424400GS-80-9JD vs KM44C1000BLT-8
Part Number Description Manufacturer Compare
MSM514400C-80SJ Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd UPD424400GS-80-9JD vs MSM514400C-80SJ
TMS44400-80SD IC 1M X 4 FAST PAGE DRAM, 80 ns, PZIP20, PLASTIC, ZIP-20, Dynamic RAM Texas Instruments UPD424400GS-80-9JD vs TMS44400-80SD
M5M44410AL-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Mitsubishi Electric UPD424400GS-80-9JD vs M5M44410AL-8
TC514400JL-80 IC 1M X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components UPD424400GS-80-9JD vs TC514400JL-80
TC514400ATRL-80 IC 1M X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20, Dynamic RAM Toshiba America Electronic Components UPD424400GS-80-9JD vs TC514400ATRL-80
MCM54410AZ80 1MX4 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC UPD424400GS-80-9JD vs MCM54410AZ80
MT4C4001JDJ-8L Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc UPD424400GS-80-9JD vs MT4C4001JDJ-8L
MCM44400CN80 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Mobility LLC UPD424400GS-80-9JD vs MCM44400CN80
GM71C4400BLZ-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, LG Semicon Co Ltd UPD424400GS-80-9JD vs GM71C4400BLZ-80
UPD424410V-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc UPD424400GS-80-9JD vs UPD424410V-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD424400GS-80-9JD by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD424400GS-80-9JD by NEC Electronics America Inc

  • Please alert me when UPD424400GS-80-9JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD424400GS-80-9JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD424400GS-80-9JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD424400GS-80-9JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD424400GS-80-9JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD424400GS-80-9JD by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: