Datasheets
KM44C1000BLT-8 by: Samsung Semiconductor

Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20

Part Details for KM44C1000BLT-8 by Samsung Semiconductor

Overview of KM44C1000BLT-8 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for KM44C1000BLT-8

KM44C1000BLT-8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM44C1000BLT-8 Part Data Attributes

KM44C1000BLT-8 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM44C1000BLT-8 Samsung Semiconductor Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP
Package Description TSOP2, TSSOP20/26,.36
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 80 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 17.14 mm
Memory Density 4194304 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSSOP20/26,.36
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 1.2 mm
Self Refresh NO
Standby Current-Max 0.0002 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for KM44C1000BLT-8

This table gives cross-reference parts and alternative options found for KM44C1000BLT-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44C1000BLT-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS44400DGA-80 1MX4 FAST PAGE DRAM, 80ns, PDSO20, PLASTIC, TSOP-26/20 Texas Instruments KM44C1000BLT-8 vs TMS44400DGA-80
MN414400ATT-08 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Panasonic Electronic Components KM44C1000BLT-8 vs MN414400ATT-08
HM514400DLTT-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 Hitachi Ltd KM44C1000BLT-8 vs HM514400DLTT-8
MB814400A-80PFTN Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, FP-26/20 FUJITSU Semiconductor Limited KM44C1000BLT-8 vs MB814400A-80PFTN
MSM514400AL-80TL Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd KM44C1000BLT-8 vs MSM514400AL-80TL
GM71C4400DT-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, LG Semicon Co Ltd KM44C1000BLT-8 vs GM71C4400DT-80
MT4C4001JTG-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc KM44C1000BLT-8 vs MT4C4001JTG-8
GM71C4400BT-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, Goldstar Electron Co Ltd KM44C1000BLT-8 vs GM71C4400BT-80
UPD424400GS-80-9JD Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26 NEC Electronics Group KM44C1000BLT-8 vs UPD424400GS-80-9JD
MCM54400AT80R2 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, TSOP-26/20 Motorola Mobility LLC KM44C1000BLT-8 vs MCM54400AT80R2
Part Number Description Manufacturer Compare
MSM514400C-80SJ Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd KM44C1000BLT-8 vs MSM514400C-80SJ
TMS44400-80SD IC 1M X 4 FAST PAGE DRAM, 80 ns, PZIP20, PLASTIC, ZIP-20, Dynamic RAM Texas Instruments KM44C1000BLT-8 vs TMS44400-80SD
M5M44410AL-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Mitsubishi Electric KM44C1000BLT-8 vs M5M44410AL-8
TC514400JL-80 IC 1M X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components KM44C1000BLT-8 vs TC514400JL-80
TC514400ATRL-80 IC 1M X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20, Dynamic RAM Toshiba America Electronic Components KM44C1000BLT-8 vs TC514400ATRL-80
MCM54410AZ80 1MX4 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC KM44C1000BLT-8 vs MCM54410AZ80
MT4C4001JDJ-8L Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc KM44C1000BLT-8 vs MT4C4001JDJ-8L
MCM44400CN80 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Mobility LLC KM44C1000BLT-8 vs MCM44400CN80
GM71C4400BLZ-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, LG Semicon Co Ltd KM44C1000BLT-8 vs GM71C4400BLZ-80
UPD424410V-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc KM44C1000BLT-8 vs UPD424410V-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM44C1000BLT-8 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM44C1000BLT-8 by Samsung Semiconductor

  • Please alert me when KM44C1000BLT-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KM44C1000BLT-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM44C1000BLT-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KM44C1000BLT-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM44C1000BLT-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM44C1000BLT-8 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: