Part Details for UPD4216400LG3-A80-7JD by NEC Electronics Group
Overview of UPD4216400LG3-A80-7JD by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4216400LG3-A80-7JD
UPD4216400LG3-A80-7JD CAD Models
UPD4216400LG3-A80-7JD Part Data Attributes
|
UPD4216400LG3-A80-7JD
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4216400LG3-A80-7JD
NEC Electronics Group
Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
Length | 17.14 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPD4216400LG3-A80-7JD
This table gives cross-reference parts and alternative options found for UPD4216400LG3-A80-7JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4216400LG3-A80-7JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4217400LG3-A80-7JD | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics Group | UPD4216400LG3-A80-7JD vs UPD4217400LG3-A80-7JD |
UPD4217400LG3-A80-7JD | 4MX4 FAST PAGE DRAM, 80ns, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Renesas Electronics Corporation | UPD4216400LG3-A80-7JD vs UPD4217400LG3-A80-7JD |
HY51V16410AT-80 | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | UPD4216400LG3-A80-7JD vs HY51V16410AT-80 |
HM51W17400ALTS-8 | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, PLASTIC, TSOP2-26/24 | Hitachi Ltd | UPD4216400LG3-A80-7JD vs HM51W17400ALTS-8 |
M5M4V17400BTP-8ST | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | UPD4216400LG3-A80-7JD vs M5M4V17400BTP-8ST |
M5M4V17400BTP-8S | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | UPD4216400LG3-A80-7JD vs M5M4V17400BTP-8S |
HM51W16400BTS-8 | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Hitachi Ltd | UPD4216400LG3-A80-7JD vs HM51W16400BTS-8 |
M5M4V17400BTP-8T | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | UPD4216400LG3-A80-7JD vs M5M4V17400BTP-8T |
UPD4217400LG3-A80-7JD | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics America Inc | UPD4216400LG3-A80-7JD vs UPD4217400LG3-A80-7JD |
M5M4V16400BTP-8S | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | UPD4216400LG3-A80-7JD vs M5M4V16400BTP-8S |