Part Details for TMS426400P-80DGA by Texas Instruments
Overview of TMS426400P-80DGA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS426400P-80DGA
TMS426400P-80DGA CAD Models
TMS426400P-80DGA Part Data Attributes
|
TMS426400P-80DGA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS426400P-80DGA
Texas Instruments
4MX4 FAST PAGE DRAM, 80ns, PDSO24, PLASTIC, TSOP-26/24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, TSOP24/26,.36 | |
Pin Count | 26/24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/BATTERY BACKUP/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G24 | |
Length | 17.14 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP24/26,.36 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TMS426400P-80DGA
This table gives cross-reference parts and alternative options found for TMS426400P-80DGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS426400P-80DGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4217400LG3-A80-7JD | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics Group | TMS426400P-80DGA vs UPD4217400LG3-A80-7JD |
UPD4217400LG3-A80-7JD | 4MX4 FAST PAGE DRAM, 80ns, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Renesas Electronics Corporation | TMS426400P-80DGA vs UPD4217400LG3-A80-7JD |
HY51V16410AT-80 | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | TMS426400P-80DGA vs HY51V16410AT-80 |
HM51W17400ALTS-8 | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, PLASTIC, TSOP2-26/24 | Hitachi Ltd | TMS426400P-80DGA vs HM51W17400ALTS-8 |
M5M4V17400BTP-8ST | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | TMS426400P-80DGA vs M5M4V17400BTP-8ST |
M5M4V17400BTP-8S | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | TMS426400P-80DGA vs M5M4V17400BTP-8S |
HM51W16400BTS-8 | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Hitachi Ltd | TMS426400P-80DGA vs HM51W16400BTS-8 |
M5M4V17400BTP-8T | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | TMS426400P-80DGA vs M5M4V17400BTP-8T |
UPD4217400LG3-A80-7JD | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics America Inc | TMS426400P-80DGA vs UPD4217400LG3-A80-7JD |
M5M4V16400BTP-8S | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | TMS426400P-80DGA vs M5M4V16400BTP-8S |