Microcontrollers and Processors
79RV5000200G
Integrated Device Technology Inc
Description: RISC Microprocessor, 64-Bit, 200MHz, CMOS, CPGA223, CERAMIC, PGA-223

Overview of 79RV5000200G by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 79RV5000200G by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 79RV5000200G by Integrated Device Technology Inc

79RV5000200G
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
PGA, PGA223,18X18
Pin Count
223
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
64
Bit Size
64
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CPGA-P223
JESD-609 Code
e0
Low Power Mode
YES
Number of Terminals
223
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA223,18X18
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Speed
200 MHz
Supply Current-Max
1300 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. 79RV5000200G
    Integrated Device Technology Inc
    RISC Microprocessor, 64-Bit, 200MHz, CMOS, CPGA223, CERAMIC, PGA-223
    VS

Alternate Parts for 79RV5000200G

This table gives cross-reference parts and alternative options found for 79RV5000200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RV5000200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD30500RJ-150 RISC Microprocessor, 64-Bit, 150MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 NEC Electronics America Inc 79RV5000200G vs UPD30500RJ-150
UPD30500RJ-180 RISC Microprocessor, 64-Bit, 180MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 NEC Electronics Group 79RV5000200G vs UPD30500RJ-180
IDT79RV5000180G RISC Microprocessor, 64-Bit, 180MHz, CMOS, CPGA223, CERAMIC, PGA-223 Integrated Device Technology Inc 79RV5000200G vs IDT79RV5000180G
79RV5000180G RISC Microprocessor, 64-Bit, 180MHz, CMOS, CPGA223, CERAMIC, PGA-223 Integrated Device Technology Inc 79RV5000200G vs 79RV5000180G
UPD30500RJ-180 IC,MICROPROCESSOR,64-BIT,CMOS,PGA,223PIN,CERAMIC Renesas Electronics Corporation 79RV5000200G vs UPD30500RJ-180
UPD30500RJ-250 RISC Microprocessor, 64-Bit, 250MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 NEC Electronics Group 79RV5000200G vs UPD30500RJ-250
IDT79RV5000-200G 64-BIT, 200MHz, RISC PROCESSOR, CPGA223, CERAMIC, PGA-223 Integrated Device Technology Inc 79RV5000200G vs IDT79RV5000-200G
IDT79RV5000-180G 64-BIT, 180MHz, RISC PROCESSOR, CPGA223, CERAMIC, PGA-223 Integrated Device Technology Inc 79RV5000200G vs IDT79RV5000-180G
UPD30500RJ-180 RISC Microprocessor, 64-Bit, 180MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 NEC Electronics America Inc 79RV5000200G vs UPD30500RJ-180

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79RV5000200G by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79RV5000200G by Integrated Device Technology Inc

  • Please alert me when 79RV5000200G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 79RV5000200G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79RV5000200G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 79RV5000200G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79RV5000200G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79RV5000200G by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: