Part Details for UPD30400RJ-50 by Renesas Electronics Corporation
Overview of UPD30400RJ-50 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for UPD30400RJ-50
UPD30400RJ-50 CAD Models
UPD30400RJ-50 Part Data Attributes
|
UPD30400RJ-50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD30400RJ-50
Renesas Electronics Corporation
IC,MICROPROCESSOR,64-BIT,CMOS,PGA,179PIN,CERAMIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 8 PIPELINE STAGES; DYNAMIC BIG/LITTLE ENDIAN BYTE ORDER | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P179 | |
JESD-609 Code | e0 | |
Length | 47.24 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 179 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 2300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for UPD30400RJ-50
This table gives cross-reference parts and alternative options found for UPD30400RJ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD30400RJ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R4700100GH | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, PGA-179 | Integrated Device Technology Inc | UPD30400RJ-50 vs IDT79R4700100GH |
5962-9314301MXA | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | UPD30400RJ-50 vs 5962-9314301MXA |
UPD30410LRJ-67 | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CPGA179, METAL SEALED, CERAMIC, PGA-179 | NEC Electronics Group | UPD30400RJ-50 vs UPD30410LRJ-67 |
TS68040MRD/T33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | UPD30400RJ-50 vs TS68040MRD/T33 |
MC68EC040RC33B | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | UPD30400RJ-50 vs MC68EC040RC33B |
IDT79R4000PC-50G | RISC Microprocessor, 64-Bit, 50MHz, CMOS, CPGA179, CAVITY DOWN, PGA-179 | Integrated Device Technology Inc | UPD30400RJ-50 vs IDT79R4000PC-50G |
IDT79RV4700-133G | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CPGA179, PGA-179 | Integrated Device Technology Inc | UPD30400RJ-50 vs IDT79RV4700-133G |
IDT79RV4700133GH | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CPGA179, PGA-179 | Integrated Device Technology Inc | UPD30400RJ-50 vs IDT79RV4700133GH |
IDT79RV4700-175G | RISC Microprocessor, 64-Bit, 175MHz, CMOS, CPGA179, PGA-179 | Integrated Device Technology Inc | UPD30400RJ-50 vs IDT79RV4700-175G |
79R470080GH | RISC Microprocessor, 64-Bit, 80MHz, CMOS, CPGA179, PGA-179 | Integrated Device Technology Inc | UPD30400RJ-50 vs 79R470080GH |