UPD23C4000C
NEC Electronics America Inc
Description: MASK ROM, 512KX8, 250ns, CMOS, PDIP40, PLASTIC, DIP-40

Overview of UPD23C4000C by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for UPD23C4000C by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD23C4000C by NEC Electronics America Inc

UPD23C4000C
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
PLASTIC, DIP-40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
Alternate Memory Width
16
JESD-30 Code
R-PDIP-T40
Memory Density
524288 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Supply Current-Max
0.1 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. UPD23C4000C
    NEC Electronics America Inc
    MASK ROM, 512KX8, 250ns, CMOS, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for UPD23C4000C

This table gives cross-reference parts and alternative options found for UPD23C4000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD23C4000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S634000M-P MASK ROM, 512KX8, 250ns, CMOS, PDIP40, Gould Ami UPD23C4000C vs S634000M-P
KM23C4100A-25 MASK ROM, 512KX8, 250ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor UPD23C4000C vs KM23C4100A-25
MN234001 MASK ROM, 512KX8, 250ns, NMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Panasonic Electronic Components UPD23C4000C vs MN234001
Part Number Description Manufacturer Compare
KM23C4200B-20 MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor UPD23C4000C vs KM23C4200B-20
MX23C4096PC-15 MASK ROM, 256KX16, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Macronix International Co Ltd UPD23C4000C vs MX23C4096PC-15
KM23C4100-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor UPD23C4000C vs KM23C4100-15
LH534P00BD MASK ROM, 512KX8, 120ns, CMOS, PDIP40, DIP-40 Sharp Corp UPD23C4000C vs LH534P00BD
MR27V402E-XXXRP MASK ROM, 256KX16, 70ns, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 LAPIS Semiconductor Co Ltd UPD23C4000C vs MR27V402E-XXXRP
KM23C4200A-12 MASK ROM, 512KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor UPD23C4000C vs KM23C4200A-12
KM23V4100D-12 MASK ROM, 256KX16, 120ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor UPD23C4000C vs KM23V4100D-12
MR27V402ERP MASK ROM, 256KX16, 80ns, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 LAPIS Semiconductor Co Ltd UPD23C4000C vs MR27V402ERP
MSM534000CRS MASK ROM, 256KX16, 120ns, CMOS, PDIP40, PLASTIC, DIP-40 OKI Electric Industry Co Ltd UPD23C4000C vs MSM534000CRS
KM23C4100A-25 MASK ROM, 512KX8, 250ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor UPD23C4000C vs KM23C4100A-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD23C4000C by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD23C4000C by NEC Electronics America Inc

  • Please alert me when UPD23C4000C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD23C4000C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD23C4000C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD23C4000C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD23C4000C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD23C4000C by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: