Part Details for UPD17P203AGC-003-3BH by NEC Electronics America Inc
Overview of UPD17P203AGC-003-3BH by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD17P203AGC-003-3BH
UPD17P203AGC-003-3BH CAD Models
UPD17P203AGC-003-3BH Part Data Attributes
|
UPD17P203AGC-003-3BH
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD17P203AGC-003-3BH
NEC Electronics America Inc
Microcontroller, 4-Bit, OTPROM, 8MHz, CMOS, PQFP52, 14 X14 MM, PLASTIC, QFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 14 X14 MM, PLASTIC, QFP-52 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Additional Feature | ON CHIP XRAM 4KX4 | |
Address Bus Width | ||
Bit Size | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G52 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 52 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 4 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 336 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 3 mm | |
Speed | 8 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |