Part Details for UPD178024GC-XXX-8BT by Renesas Electronics Corporation
Overview of UPD178024GC-XXX-8BT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD178024GC-XXX-8BT
UPD178024GC-XXX-8BT CAD Models
UPD178024GC-XXX-8BT Part Data Attributes
|
UPD178024GC-XXX-8BT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD178024GC-XXX-8BT
Renesas Electronics Corporation
8-BIT, MROM, 4.5MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, PLASTIC, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP80,.68SQ | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 4.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 62 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 4.5 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD178024GC-XXX-8BT
This table gives cross-reference parts and alternative options found for UPD178024GC-XXX-8BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD178024GC-XXX-8BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD178024GC-XXX-8BT | Microcontroller, 8-Bit, MROM, 4.5MHz, CMOS, PQFP80, 14 X 14 MM, PLASTIC, QFP-80 | NEC Electronics Group | UPD178024GC-XXX-8BT vs UPD178024GC-XXX-8BT |
UPD178024GC-XXX-8BT-A | 8-BIT, MROM, 4.5MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, PLASTIC, QFP-80 | Renesas Electronics Corporation | UPD178024GC-XXX-8BT vs UPD178024GC-XXX-8BT-A |