Microcontrollers and Processors
UPD178024GC-XXX-8BT
Description: Microcontroller, 8-Bit, MROM, 4.5MHz, CMOS, PQFP80, 14 X 14 MM, PLASTIC, QFP-80

Overview of UPD178024GC-XXX-8BT by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for UPD178024GC-XXX-8BT by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD178024GC-XXX-8BT by NEC Electronics Group

UPD178024GC-XXX-8BT
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
QFP
Package Description
14 X 14 MM, PLASTIC, QFP-80
Pin Count
80
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
4.5 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e0
Length
14 mm
Number of I/O Lines
62
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
1.7 mm
Speed
4.5 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD178024GC-XXX-8BT
    NEC Electronics Group
    Microcontroller, 8-Bit, MROM, 4.5MHz, CMOS, PQFP80, 14 X 14 MM, PLASTIC, QFP-80
    VS

Alternate Parts for UPD178024GC-XXX-8BT

This table gives cross-reference parts and alternative options found for UPD178024GC-XXX-8BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD178024GC-XXX-8BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD178024GC-XXX-8BT-A 8-BIT, MROM, 4.5MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, PLASTIC, QFP-80 Renesas Electronics Corporation UPD178024GC-XXX-8BT vs UPD178024GC-XXX-8BT-A
Part Number Description Manufacturer Compare
UPD178024GC-XXX-8BT-A 8-BIT, MROM, 4.5MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, PLASTIC, QFP-80 Renesas Electronics Corporation UPD178024GC-XXX-8BT vs UPD178024GC-XXX-8BT-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD178024GC-XXX-8BT by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD178024GC-XXX-8BT by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD178024GC-XXX-8BT would you like to use for your alert(s)?
  • Please alert me when UPD178024GC-XXX-8BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD178024GC-XXX-8BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD178024GC-XXX-8BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD178024GC-XXX-8BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD178024GC-XXX-8BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD178024GC-XXX-8BT by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: