Part Details for UPC8187TB-E3 by NEC Electronics Group
Overview of UPC8187TB-E3 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC8187TB-E3
UPC8187TB-E3 CAD Models
UPC8187TB-E3 Part Data Attributes
|
UPC8187TB-E3
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC8187TB-E3
NEC Electronics Group
Double Balanced Mixer, PLASTIC, SO-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for UPC8187TB-E3
This table gives cross-reference parts and alternative options found for UPC8187TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC8187TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC8187TB-E3-A | UPC8187TB-E3-A | Renesas Electronics Corporation | UPC8187TB-E3 vs UPC8187TB-E3-A |