Part Details for UPC8187TB-E3-A by NEC Electronics Group
Overview of UPC8187TB-E3-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC8187TB-E3-A
UPC8187TB-E3-A CAD Models
UPC8187TB-E3-A Part Data Attributes
|
UPC8187TB-E3-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC8187TB-E3-A
NEC Electronics Group
Double Balanced Mixer, PLASTIC, SO-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
RF/Microwave Device Type | DOUBLE BALANCED |