There are no models available for this part yet.
Overview of UPC78M24AHF-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPC78M24AHF-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | UPC78M24AHF - Positive Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 84 |
|
$1.1000 / $1.2900 | Buy Now |
CAD Models for UPC78M24AHF-AZ by Renesas Electronics Corporation
Part Data Attributes for UPC78M24AHF-AZ by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SFM
|
Package Description
|
ISOLATED, PLASTIC, TO-220, SIP-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
PRSS0003AH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A002
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
40 V
|
Input Voltage-Max
|
38 V
|
Input Voltage-Min
|
27 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e6
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.35 A
|
Output Voltage1-Max
|
25.2 V
|
Output Voltage1-Min
|
22.8 V
|
Output Voltage1-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
SIP3,.1ISO-TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for UPC78M24AHF-AZ
This table gives cross-reference parts and alternative options found for UPC78M24AHF-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC78M24AHF-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M24BTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 24 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | UPC78M24AHF-AZ vs MC78M24BTG |
L7824ABF | 24V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN | STMicroelectronics | UPC78M24AHF-AZ vs L7824ABF |
HA178M24P | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | UPC78M24AHF-AZ vs HA178M24P |
L7824 | Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | UPC78M24AHF-AZ vs L7824 |
MC7824AECT | Fixed Positive Standard Regulator, 24VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UPC78M24AHF-AZ vs MC7824AECT |
MC78M24BT | 24V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | UPC78M24AHF-AZ vs MC78M24BT |
NJM78M24A | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | UPC78M24AHF-AZ vs NJM78M24A |
L78M24ABV | 24V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | UPC78M24AHF-AZ vs L78M24ABV |
MC7824CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | UPC78M24AHF-AZ vs MC7824CTG |
L78M24 | Fixed Positive Standard Regulator, 24VPSFM3, TO-220 | Crimson Semiconductor Inc | UPC78M24AHF-AZ vs L78M24 |