UPC78M24AHF-AZ
vs
NJM78M24A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
SFM
|
SFM
|
Package Description |
ISOLATED, PLASTIC, TO-220, SIP-3
|
, SIP3,.1TB
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
PRSS0003AH
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A002
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2 V
|
4 V
|
Input Voltage Absolute-Max |
40 V
|
40 V
|
Input Voltage-Max |
38 V
|
38 V
|
Input Voltage-Min |
27 V
|
27 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e6
|
e6
|
Line Regulation-Max |
0.05%
|
0.06%
|
Load Regulation-Max |
0.1%
|
0.24%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-30 °C
|
Output Current1-Max |
0.35 A
|
0.5 A
|
Output Voltage1-Max |
25.2 V
|
25 V
|
Output Voltage1-Min |
22.8 V
|
23 V
|
Output Voltage1-Nom |
24 V
|
24 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
|
Package Equivalence Code |
SIP3,.1ISO-TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN BISMUTH
|
TIN BISMUTH
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tolerance-Max |
5%
|
4%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UPC78M24AHF-AZ with alternatives
Compare NJM78M24A with alternatives