There are no models available for this part yet.
Overview of UPC78L15J by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UPC78L15J by Renesas Electronics Corporation
Part Data Attributes for UPC78L15J by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TO-92
|
Package Description
|
, SIP3,.1,50
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.7 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for UPC78L15J
This table gives cross-reference parts and alternative options found for UPC78L15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC78L15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L15ACPRP | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | UPC78L15J vs MC78L15ACPRP |
MC78L15ACP | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, 10000-BLKBG | onsemi | UPC78L15J vs MC78L15ACP |
KA78L15AZ | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UPC78L15J vs KA78L15AZ |
L78L15ACZ | Positive voltage regulators | STMicroelectronics | UPC78L15J vs L78L15ACZ |
UA78L15ACLPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UPC78L15J vs UA78L15ACLPE3 |
LM78L15ACZ | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UPC78L15J vs LM78L15ACZ |
MC78L15ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | UPC78L15J vs MC78L15ACPG |
MC78L15ACPRA | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | UPC78L15J vs MC78L15ACPRA |
MC78L15ACPRM | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | UPC78L15J vs MC78L15ACPRM |
UA78L15ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UPC78L15J vs UA78L15ACLPR |