Part Details for UA78L15ACLPE3 by Texas Instruments
Overview of UA78L15ACLPE3 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L15ACLPE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78L15ACLPE3-ND
|
DigiKey | IC REG LINEAR 15V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4658 In Stock |
|
$0.6600 | Buy Now |
DISTI #
296-50341-ND
|
DigiKey | IC REG LINEAR 15V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1977 In Stock |
|
$0.6924 / $1.5200 | Buy Now |
DISTI #
595-UA78L15ACLPE3
|
Mouser Electronics | Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 1091 |
|
$0.5900 / $1.5100 | Buy Now |
|
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: Obsolete Min Qty: 1 | 4658 |
|
$0.5666 / $0.6666 | Buy Now |
Part Details for UA78L15ACLPE3
UA78L15ACLPE3 CAD Models
UA78L15ACLPE3 Part Data Attributes
|
UA78L15ACLPE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L15ACLPE3
Texas Instruments
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 , 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78L15ACLPE3
This table gives cross-reference parts and alternative options found for UA78L15ACLPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L15ACLPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L15ACPRP | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | UA78L15ACLPE3 vs MC78L15ACPRP |
L78L15ACZ | Positive voltage regulators | STMicroelectronics | UA78L15ACLPE3 vs L78L15ACZ |
TA78L015AP | IC VREG 15 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92MOD, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | UA78L15ACLPE3 vs TA78L015AP |
MC78L15ACPRE | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | UA78L15ACLPE3 vs MC78L15ACPRE |
UA78L15ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L15ACLPE3 vs UA78L15ACLPR |
ML78L15A | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | UA78L15ACLPE3 vs ML78L15A |
MC78L15ACPRA | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | UA78L15ACLPE3 vs MC78L15ACPRA |
KA78L15AZ | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UA78L15ACLPE3 vs KA78L15AZ |
UA78L15ACLPRE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L15ACLPE3 vs UA78L15ACLPRE3 |
MC78L15ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | UA78L15ACLPE3 vs MC78L15ACPG |