UPC7893AHF
Description: Fixed Positive Standard Regulator, 9.3V, BIPolar, PSFM3

Overview of UPC7893AHF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPC7893AHF-AZ Renesas Electronics Corporation 3 Terminal Regulators, , /

CAD Models for UPC7893AHF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPC7893AHF by Renesas Electronics Corporation

UPC7893AHF
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
PLASTIC, TO-220, SIP-3
Reach Compliance Code
unknown
Input Voltage-Max
24.5 V
Input Voltage-Min
12 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-30 °C
Output Current1-Max
1 A
Output Voltage1-Max
9.7 V
Output Voltage1-Min
8.9 V
Output Voltage1-Nom
9.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
4.3%
Want to compare parts?
  1. UPC7893AHF
    Renesas Electronics Corporation
    Fixed Positive Standard Regulator, 9.3V, BIPolar, PSFM3
    VS

Alternate Parts for UPC7893AHF

This table gives cross-reference parts and alternative options found for UPC7893AHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC7893AHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPC7893AHF-AZ 3 Terminal Regulators, , / Renesas Electronics Corporation UPC7893AHF vs UPC7893AHF-AZ
Part Number Description Manufacturer Compare
UPC7893AHF-AZ 3 Terminal Regulators, , / Renesas Electronics Corporation UPC7893AHF vs UPC7893AHF-AZ

Related Parts for UPC7893AHF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC7893AHF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC7893AHF by Renesas Electronics Corporation

  • Please alert me when UPC7893AHF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPC7893AHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC7893AHF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPC7893AHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC7893AHF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC7893AHF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: