Part Details for UPC7893AHF-AZ by Renesas Electronics Corporation
Overview of UPC7893AHF-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC7893AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
Price & Stock for UPC7893AHF-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPC7893AHF-AZ-ND
|
DigiKey | IC REG LINEAR FIXED STNDRD REG Min Qty: 233 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10900 In Stock |
|
$1.2900 | Buy Now |
DISTI #
UPC7893AHF-AZ
|
Avnet Americas | - Bulk (Alt: UPC7893AHF-AZ) RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10900 Partner Stock |
|
$1.3100 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 9.3V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10900 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for UPC7893AHF-AZ
UPC7893AHF-AZ CAD Models
UPC7893AHF-AZ Part Data Attributes
|
UPC7893AHF-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC7893AHF-AZ
Renesas Electronics Corporation
3 Terminal Regulators, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SFM | |
Package Description | ISOLATED, PLASTIC, TO-220, SIP-3 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 24.5 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e6 | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.11% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.7 V | |
Output Voltage1-Min | 8.9 V | |
Output Voltage1-Nom | 9.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% |