Part Details for UPC494C-A by Renesas Electronics Corporation
Overview of UPC494C-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC494C-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UPC494C - Dual Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16522 |
|
$0.8411 / $0.9895 | Buy Now |
|
Chip1Cloud | UPC494C - DUAL OPERATIONAL AMPLI / Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-DIP | 6410 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP16 | 75500 |
|
RFQ |
Part Details for UPC494C-A
UPC494C-A CAD Models
UPC494C-A Part Data Attributes
|
UPC494C-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC494C-A
Renesas Electronics Corporation
0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1989-11-01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.62 mm |
Alternate Parts for UPC494C-A
This table gives cross-reference parts and alternative options found for UPC494C-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC494C-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CNE4 | 40V, 0.2A 300KHz PWM controller 16-PDIP 0 to 70 | Texas Instruments | UPC494C-A vs TL494CNE4 |
TL494CN | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UPC494C-A vs TL494CN |
TL494INE4 | 40V, 0.2A 300KHz PWM controller 16-PDIP -40 to 85 | Texas Instruments | UPC494C-A vs TL494INE4 |
IR9494 | Switching Regulator, 0.25A, 300kHz Switching Freq-Max, PDIP16, DIP-16 | Sharp Corp | UPC494C-A vs IR9494 |
TL494IN | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UPC494C-A vs TL494IN |
TL494CNG | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | UPC494C-A vs TL494CNG |
UC494AJ/883B | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | UPC494C-A vs UC494AJ/883B |
TL494CNG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, PDIP-16, 500-TUBE | onsemi | UPC494C-A vs TL494CNG |
UC494ACJ | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UPC494C-A vs UC494ACJ |
TL494CN | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | UPC494C-A vs TL494CN |