Part Details for UPC3207GR by NEC Electronics Group
Overview of UPC3207GR by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC3207GR
UPC3207GR CAD Models
UPC3207GR Part Data Attributes:
|
UPC3207GR
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC3207GR
NEC Electronics Group
Video Tuner, PDSO20, 0.225 INCH, PLASTIC, SSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VIDEO TUNER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.7 mm | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for UPC3207GR
This table gives cross-reference parts and alternative options found for UPC3207GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC3207GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC3207GR-E1 | Video Tuner, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | UPC3207GR vs UPC3207GR-E1 |
UPC3207GR | Video Tuner, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Compound Semiconductor Devices Ltd | UPC3207GR vs UPC3207GR |