Part Details for UPB2D681MRD1CP by Nichicon Corporation
Overview of UPB2D681MRD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB2D681MRD1CP
UPB2D681MRD1CP CAD Models
UPB2D681MRD1CP Part Data Attributes
|
UPB2D681MRD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB2D681MRD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3000 mA | |
Series | PB | |
Terminal Pitch | 10 mm |
Alternate Parts for UPB2D681MRD1CP
This table gives cross-reference parts and alternative options found for UPB2D681MRD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB2D681MRD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPB2D681MRD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPB2D681MRD1CP vs UPB2D681MRD1CT |
AZ200M681M50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UPB2D681MRD1CP vs AZ200M681M50 |
LSK681M2D-2550A | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | UPB2D681MRD1CP vs LSK681M2D-2550A |
UPB2D681MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPB2D681MRD1CP vs UPB2D681MRD1CC |
200VXP680MB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | UPB2D681MRD1CP vs 200VXP680MB50 |
UPB2D681MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPB2D681MRD1CP vs UPB2D681MRD1CV |
LPX-200V681MS37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | ELNA America Inc | UPB2D681MRD1CP vs LPX-200V681MS37 |
200MXY680MB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | UPB2D681MRD1CP vs 200MXY680MB50 |
UPB2D681MRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPB2D681MRD1CP vs UPB2D681MRD |