Part Details for LSK681M2D-2550A by Lelon Electronics Corp
Overview of LSK681M2D-2550A by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSK681M2D-2550A
LSK681M2D-2550A CAD Models
LSK681M2D-2550A Part Data Attributes
|
LSK681M2D-2550A
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LSK681M2D-2550A
Lelon Electronics Corp
CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lug Terminal Type Available | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Terminal Pitch | 10 mm |
Alternate Parts for LSK681M2D-2550A
This table gives cross-reference parts and alternative options found for LSK681M2D-2550A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSK681M2D-2550A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPB2D681MRD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LSK681M2D-2550A vs UPB2D681MRD1CT |
AZ200M681M50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | LSK681M2D-2550A vs AZ200M681M50 |
UPB2D681MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LSK681M2D-2550A vs UPB2D681MRD1CC |
200VXP680MB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | LSK681M2D-2550A vs 200VXP680MB50 |
UPB2D681MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LSK681M2D-2550A vs UPB2D681MRD1CV |
LPX-200V681MS37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | ELNA America Inc | LSK681M2D-2550A vs LPX-200V681MS37 |
UPB2D681MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LSK681M2D-2550A vs UPB2D681MRD1CP |
200MXY680MB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | LSK681M2D-2550A vs 200MXY680MB50 |
UPB2D681MRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LSK681M2D-2550A vs UPB2D681MRD |