UPB2D220MPD1AA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF,

Overview of UPB2D220MPD1AA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPB2D220MPD1AA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPB2D220MPD1AA by Nichicon Corporation

UPB2D220MPD1AA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
500 mA
Series
PB
Terminal Pitch
5 mm
Want to compare parts?
  1. UPB2D220MPD1AA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for UPB2D220MPD1AA

This table gives cross-reference parts and alternative options found for UPB2D220MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB2D220MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1220MCM1020RAN011M CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPB2D220MPD1AA vs 1220MCM1020RAN011M
8220MCM1020RXN511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd UPB2D220MPD1AA vs 8220MCM1020RXN511P
KM226M2DG20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF Man Yue Technology Holdings Ltd UPB2D220MPD1AA vs KM226M2DG20
8220MCM1020RXN7M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UPB2D220MPD1AA vs 8220MCM1020RXN7M
2220MCM1020RXN011P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd UPB2D220MPD1AA vs 2220MCM1020RXN011P
2220MCM1020RAN011M CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPB2D220MPD1AA vs 2220MCM1020RAN011M
8220MCM1020LMN1C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UPB2D220MPD1AA vs 8220MCM1020LMN1C
8220MCM1020RT05F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UPB2D220MPD1AA vs 8220MCM1020RT05F
2220MCM1020RTN011M CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPB2D220MPD1AA vs 2220MCM1020RTN011M
8220MCM1020RFN5J CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPB2D220MPD1AA vs 8220MCM1020RFN5J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPB2D220MPD1AA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPB2D220MPD1AA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPB2D220MPD1AA would you like to use for your alert(s)?
  • Please alert me when UPB2D220MPD1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPB2D220MPD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPB2D220MPD1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPB2D220MPD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPB2D220MPD1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPB2D220MPD1AA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: