Part Details for 2220MCM1020RAN011M by Fenghua (HK) Electronics Ltd
Overview of 2220MCM1020RAN011M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220MCM1020RAN011M
2220MCM1020RAN011M CAD Models
2220MCM1020RAN011M Part Data Attributes
|
2220MCM1020RAN011M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2220MCM1020RAN011M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 500 mA |
Alternate Parts for 2220MCM1020RAN011M
This table gives cross-reference parts and alternative options found for 2220MCM1020RAN011M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220MCM1020RAN011M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220MCM1020RAN011M | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MCM1020RAN011M vs 1220MCM1020RAN011M |
8220MCM1020RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220MCM1020RAN011M vs 8220MCM1020RXN511P |
KM226M2DG20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Man Yue Technology Holdings Ltd | 2220MCM1020RAN011M vs KM226M2DG20 |
8220MCM1020RXN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220MCM1020RAN011M vs 8220MCM1020RXN7M |
2220MCM1020RXN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220MCM1020RAN011M vs 2220MCM1020RXN011P |
8220MCM1020LMN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220MCM1020RAN011M vs 8220MCM1020LMN1C |
8220MCM1020RT05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220MCM1020RAN011M vs 8220MCM1020RT05F |
2220MCM1020RTN011M | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MCM1020RAN011M vs 2220MCM1020RTN011M |
8220MCM1020RFN5J | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MCM1020RAN011M vs 8220MCM1020RFN5J |
8220MCM1020RF07J | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MCM1020RAN011M vs 8220MCM1020RF07J |