Part Details for UPB2C151MHD1CC by Nichicon Corporation
Overview of UPB2C151MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB2C151MHD1CC
UPB2C151MHD1CC CAD Models
UPB2C151MHD1CC Part Data Attributes
|
UPB2C151MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB2C151MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1300 mA | |
Series | PB | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPB2C151MHD1CC
This table gives cross-reference parts and alternative options found for UPB2C151MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB2C151MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2151MBM1825RYN1110 | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2C151MHD1CC vs 2151MBM1825RYN1110 |
8151MBM1825RYN411B | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2C151MHD1CC vs 8151MBM1825RYN411B |
2151MBM1825RYN511M | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2C151MHD1CC vs 2151MBM1825RYN511M |
2151MBM1825RYN011M | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2C151MHD1CC vs 2151MBM1825RYN011M |
160BXA150MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | UPB2C151MHD1CC vs 160BXA150MEFCCE18X25 |
2151MBM1825RAN911M | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2C151MHD1CC vs 2151MBM1825RAN911M |
1151MBM1825RAN2110 | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2C151MHD1CC vs 1151MBM1825RAN2110 |
1151MBM1825RYN711B | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2C151MHD1CC vs 1151MBM1825RYN711B |
2151MBM1825RYN4110 | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2C151MHD1CC vs 2151MBM1825RYN4110 |
8151MBM1825RYN211P | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2C151MHD1CC vs 8151MBM1825RYN211P |