Part Details for 1151MBM1825RAN2110 by Fenghua (HK) Electronics Ltd
Overview of 1151MBM1825RAN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1151MBM1825RAN2110
1151MBM1825RAN2110 CAD Models
1151MBM1825RAN2110 Part Data Attributes
|
1151MBM1825RAN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1151MBM1825RAN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1360 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 1151MBM1825RAN2110
This table gives cross-reference parts and alternative options found for 1151MBM1825RAN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1151MBM1825RAN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2151MBM1825RYN1110 | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MBM1825RAN2110 vs 2151MBM1825RYN1110 |
8151MBM1825RYN411B | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MBM1825RAN2110 vs 8151MBM1825RYN411B |
2151MBM1825RYN511M | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MBM1825RAN2110 vs 2151MBM1825RYN511M |
2151MBM1825RYN011M | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MBM1825RAN2110 vs 2151MBM1825RYN011M |
UPB2C151MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 1151MBM1825RAN2110 vs UPB2C151MHD1CC |
160BXA150MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 1151MBM1825RAN2110 vs 160BXA150MEFCCE18X25 |
2151MBM1825RAN911M | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MBM1825RAN2110 vs 2151MBM1825RAN911M |
1151MBM1825RYN711B | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MBM1825RAN2110 vs 1151MBM1825RYN711B |
2151MBM1825RYN4110 | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MBM1825RAN2110 vs 2151MBM1825RYN4110 |
8151MBM1825RYN211P | CAP,AL2O3,150UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MBM1825RAN2110 vs 8151MBM1825RYN211P |