Part Details for UPB1V101MPD1CC by Nichicon Corporation
Overview of UPB1V101MPD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB1V101MPD1CC
UPB1V101MPD1CC CAD Models
UPB1V101MPD1CC Part Data Attributes
|
UPB1V101MPD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB1V101MPD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 100 mA | |
Series | PB | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPB1V101MPD1CC
This table gives cross-reference parts and alternative options found for UPB1V101MPD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1V101MPD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-FL101M35V8X11.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPB1V101MPD1CC vs NRE-FL101M35V8X11.5TBF |
MK1V107M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPB1V101MPD1CC vs MK1V107M0811MCS |
MKR035107M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Maxcap Electronics Sdn Bhd | UPB1V101MPD1CC vs MKR035107M |
NRE-FL101M35V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UPB1V101MPD1CC vs NRE-FL101M35V8X11.5F1F |
MK1V107M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UPB1V101MPD1CC vs MK1V107M0811MHL |
UTW100M35TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UPB1V101MPD1CC vs UTW100M35TR18X11.5 |
RGA101M1VFC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | UPB1V101MPD1CC vs RGA101M1VFC-0811T |
NRE-FL101M35V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPB1V101MPD1CC vs NRE-FL101M35V8X11.5F |
RGA101M1VCC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | UPB1V101MPD1CC vs RGA101M1VCC-0811P |
UHE1V101MPD | Aluminum Electrolytic Capacitor, | Nichicon Corporation | UPB1V101MPD1CC vs UHE1V101MPD |