Part Details for RGA101M1VFC-0811T by Lelon Electronics Corp
Overview of RGA101M1VFC-0811T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0811TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tape and Reel. |
Part Details for RGA101M1VFC-0811T
RGA101M1VFC-0811T CAD Models
RGA101M1VFC-0811T Part Data Attributes
|
RGA101M1VFC-0811T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA101M1VFC-0811T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA101M1VFC-0811T
This table gives cross-reference parts and alternative options found for RGA101M1VFC-0811T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA101M1VFC-0811T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1V107M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | RGA101M1VFC-0811T vs MK1V107M0811MPG |
RGA101M1VBK-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | RGA101M1VFC-0811T vs RGA101M1VBK-0811B |
RASL100M35TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | IBS Electronics Inc | RGA101M1VFC-0811T vs RASL100M35TR8X11.5 |
LYAR1VM101 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Luminous Town Electric Co Ltd | RGA101M1VFC-0811T vs LYAR1VM101 |
RGA101M1VCC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | RGA101M1VFC-0811T vs RGA101M1VCC-0811C |
UHC1V101MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RGA101M1VFC-0811T vs UHC1V101MPD1CV |
KPM1V101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Gemmy Electronics Co Ltd | RGA101M1VFC-0811T vs KPM1V101M |
UTW100M35TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RGA101M1VFC-0811T vs UTW100M35TR8X11.5 |
LZ1V107M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RGA101M1VFC-0811T vs LZ1V107M0811MTS |
MK1V107M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | RGA101M1VFC-0811T vs MK1V107M0811MML |