Part Details for UPA836TF-T1 by NEC Compound Semiconductor Devices Ltd
Overview of UPA836TF-T1 by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for UPA836TF-T1
UPA836TF-T1 CAD Models
UPA836TF-T1 Part Data Attributes
|
UPA836TF-T1
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
UPA836TF-T1
NEC Compound Semiconductor Devices Ltd
RF Small Signal Bipolar Transistor, 0.03A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, THIN, MINIMOLD PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | THIN, MINIMOLD PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 12000 MHz |
Alternate Parts for UPA836TF-T1
This table gives cross-reference parts and alternative options found for UPA836TF-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA836TF-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA836TF | RF Small Signal Bipolar Transistor, 0.03A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, THIN, MINIMOLD PACKAGE-6 | NEC Electronics Group | UPA836TF-T1 vs UPA836TF |
UPA836TF | RF Small Signal Bipolar Transistor, 0.03A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, THIN, MINIMOLD PACKAGE-6 | NEC Compound Semiconductor Devices Ltd | UPA836TF-T1 vs UPA836TF |