There are no models available for this part yet.
Overview of UPA2750GR by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2750GR-E2-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA2750GR-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA2750GR(0)-E2-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
CAD Models for UPA2750GR by Renesas Electronics Corporation
Part Data Attributes for UPA2750GR by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SOT
|
Package Description
|
POWER, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A002
|
Avalanche Energy Rating (Eas)
|
8.1 mJ
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
9 A
|
Drain-source On Resistance-Max
|
0.0239 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2 W
|
Pulsed Drain Current-Max (IDM)
|
36 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for UPA2750GR
This table gives cross-reference parts and alternative options found for UPA2750GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2750GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2750GR-A | Power Field-Effect Transistor, 9A I(D), 30V, 0.0239ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | UPA2750GR vs UPA2750GR-A |
UPA2750GR-A | 9A, 30V, 0.0239ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, POWER, SOP-8 | Renesas Electronics Corporation | UPA2750GR vs UPA2750GR-A |